TE Connectivity / AMP 3-1623750-9

Fixed Resistor, Wire Wound, 7W, 0.03ohm, 200V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 1.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623750-9.

IHS

Datasheet4 pages1 year ago

RS (Formerly Allied Electronics)

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1623750-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-1623746-3
Fixed Resistor, Wire Wound, 3W, 0.03ohm, 100V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1623746-0
Fixed Resistor, Wire Wound, 3W, 0.033ohm, 100V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623795-2
Fixed Resistor, Wire Wound, 5W, 0.033ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBL4R033J
RESISTOR, METAL FILM, RES 0.033 OHMS, PWR-RTG 4 W, TOL 5%,AXIAL, CERAMIC HOUSED
Fixed Resistor, Metal Strip, 1W, 0.03ohm, 0.1732V, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR5FT30L0
Fixed Resistor, 5W, 0.03ohm, 1% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsMR3FT30L0
Res Metal Film 0.03 Ohm 1% 3W ±50ppm/C to ±400ppm/C Molded AXL T/R
Ohmite15FR030E
RESISTOR, WIREWOUND, RES 0.03 OHM, PWR-RTG 5W, TOL 1%,AXIAL, SILICONE COAT, CURR-SENSE
OhmiteWLBR030FE
WL SERIES CERAMIC AXIAL WIREWOUND RESISTOR 30MOHMS 1% 1W +/-300PPM/DEGC
OhmiteWLCR030FE
Res Wirewound 0.03 Ohm 1% 2W ±300ppm/C Conformal Coated AXL

Descriptions

Descriptions of TE Connectivity / AMP 3-1623750-9 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 0.03ohm, 200V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount
Through Hole Wirewound Resistor, Er Series, 0.03 Ohm, 7 W, - 10%, 200 V, Axial Leaded
Axial FIXED RESISTOR ER CGS 0.315Diax0.874L 8.00mmx22.20mm 7W 30mOhm ±200ppm/C
RESISTOR, WIREWOUND, RES 0.03 OHMS, PWR-RTG 6 W, TOL 10%,AXIAL, SILICONE COAT
RES, 0R03, 10%, 7W, AXIAL, WIREWOUND; Resistance: 0.03ohm; Product Range: ER Series; Power Rating: 7W; Resistance Tolerance: ± 10%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Wirewound;
Special Order: ER58 R03 10% AMMO Resistance Value: .03 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Passive Component Dimensions: 22.2 x 8 mm 0.03 Ω Wire Wound Power Resistor 10 % | Through-Hole Resistor | Part Number: ER58R03KT | Internal Number: 3-1623750-9 | 22.2 x 8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ER58R03KT