TE Connectivity / AMP 3-1623732-2

Fixed Resistor, Wire Wound, 7W, 390ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623732-2.

Electro Sonic

Datasheet3 pages14 years ago
Datasheet3 pages16 years ago

Newark

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1623732-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRSS3390RJTB
Fixed Resistor, Metal Oxide Film, 3W, 390ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT390R
Fixed Resistor, Metal Oxide Film, 2W, 390ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT390R
Fixed Resistor, Metal Oxide Film, 3W, 390ohm, 500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityROX3SJ390R
TE Connectivity 4-1625892-4 Metal film resistor 390 Ω Axial lead 3 W 5%
TE ConnectivityROX2SJ390R
Through Hole Resistor, Rox Series, 390 Ohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Stackpole ElectronicsRSMF1JT360R
Fixed Resistor, Metal Oxide Film, 1W, 360ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 390ohm, 44.159V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623782-1
Fixed Resistor, Metal Oxide Film, 5W, 390ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 390ohm, 34.205V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 390ohm, 31.225V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 390ohm, 34.2053V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1623732-2 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 390ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 390 OHMS, PWR-RTG 7 W, TOL 5%, RADIAL, CERAMIC HOUSED
Wirewound Resistors - Through Hole BCHE 7 W 390R 5%
Bche 7 W 390R 5% |Cgs Te Connectivity SBCHE6390RJ
390¦¸ ¡À5% 7W ¡À200ppm/¡æ 8mm*7mm*38mm
BCHE 7 W 390R 5% Resistance Value: 390 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 390 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE6390RJ | Internal Number: 3-1623732-2 | Alias Number: SBCHE6390RJF | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE6390RJ