TE Connectivity / AMP 3-1623730-7

Fixed Resistor, Wire Wound, 4W, 0.47ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623730-7.

TE Connectivity

Datasheet6 pages12 years ago
Datasheet16 pages18 years ago
Datasheet8 pages15 years ago
Datasheet40 pages15 years ago
Technical Drawing1 page15 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-82.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP4-1623795-7
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1630880-4
Axial FIXED RESISTOR - FUSIBLE through hole resistor 5W 470mOhm 300ppm/C 5%
TE Connectivity / AMP2-1623795-1
Fixed Resistor, Wire Wound, 10W, 0.47ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JTR470
Fixed Resistor, Metal Oxide Film, 2W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JTR510
Fixed Resistor, Metal Oxide Film, 3W, 0.51ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JTR430
Fixed Resistor, Metal Oxide Film, 1W, 0.43ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1623730-7 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 0.47ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole BCHE 4W R47 5%
Bche 4W R47 5%/ Box |Cgs Te Connectivity SBCHE4R47J
Through-Hole Resistors, Power Resistor, 20 x 7 x 8 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, .47 Ω, CGS SBC
BCHE 4W R47 5% Resistance Value: .47 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 4 W 0.47 Ω Wire Wound Power Resistor 5 % | Wirewound Resistor: Vertical Mount | Part Number: SBCHE4R47J | Internal Number: 3-1623730-7 | Alias Number: SBCHER47J | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE-4-R47-J
  • SBCHE4R47J