What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1630880-4

Axial FIXED RESISTOR - FUSIBLE through hole resistor 5W 470mOhm 300ppm/C 5%

$ 0.52
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1630880-4.

TE Connectivity

Datasheet16 pages19 years ago
Technical Drawing1 page17 years ago
Datasheet1 page21 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 1630880-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-24
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP4-1623795-7
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-5
Fixed Resistor, Metal Film, 2W, 0.47ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623730-7
Fixed Resistor, Wire Wound, 4W, 0.47ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JTR470
Fixed Resistor, Metal Oxide Film, 2W, 0.47ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JTR430
Fixed Resistor, Metal Oxide Film, 1W, 0.43ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JTR510
Fixed Resistor, Metal Oxide Film, 3W, 0.51ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1623789-3
Fixed Resistor, Wire Wound, 7W, 0.47ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623795-7
Fixed Resistor, Wire Wound, 5W, 0.47ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879350-9
Fixed Resistor, Metal Film, 1W, 0.47ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 0.47ohm, 200V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 470mOhm ±200ppm/C

Descriptions

Descriptions of TE Connectivity / AMP 1630880-4 provided by its distributors.

Axial FIXED RESISTOR - FUSIBLE through hole resistor 5W 470mOhm 300ppm/C 5%
470mΩ ±5% 5W ±300ppm/℃ Plugins,D22XL10MM Through hole mounting 22mm*10.0076mm*9mm
FSQ Series 0.47 Ohm 5 W ±5 % ±300 ppm/°C Through Hole Wirewound Resistor
Special Order: FSQ5 R47 5% Resistance Value: .47 Ω Element Type: Wire Wound Resistor Type: Fusible Resistor Passive Component Tolerance: 5 % Power Rating: 5 W 0.47 Ω Wire Wound Fusible Resistor 5 % | Through-Hole Resistor | Part Number: FSQ5WR47J | Internal Number: 1630880-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSQ5WR47J