TE Connectivity / AMP 3-1623730-6

Fixed Resistor, Wire Wound, 4W, 56ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623730-6.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1623730-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP4-1623771-1
Fixed Resistor, Wire Wound, 3W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT56R0
Safety Metal Oxide Film 56 Ohms 5% 3W Through Hole Resistor Axial Flame Proof
Stackpole ElectronicsRSMF2JT56R0
Fixed Resistor, Metal Oxide Film, 2W, 56ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP5-1879350-9
Fixed Resistor, Metal Film, 1W, 56ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03J51RTB
Fixed Resistor, Metal Film, 3W, 51ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JA51R0
Fixed Resistor, Metal Oxide Film, 2W, 51ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE4470RJ
Fixed Resistor, Wire Wound, 4W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE11470RJ
Fixed Resistor, Wire Wound, 11W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 470ohm, 48.477V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 470ohm, 48.477V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623733-9
Fixed Resistor, Wire Wound, 7W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 470ohm, 37.55V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 3-1623730-6 provided by its distributors.

Fixed Resistor, Wire Wound, 4W, 56ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Axial Radial Formed SBC CGS 0.315x 0.276Rectangularx0.787L 8.00mmx7.00mmx20.00mm 4W 56Ohms ±200ppm/C
Wirewound Resistors - Through Hole BCHE 4 W 56R 5%
Bche 4 W 56R 5%/ Box |Cgs Te Connectivity SBCHE456RJ
Through-Hole Resistors, Power Resistor, 20 x 7 x 8 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 56 Ω, CGS SBC
56¦¸ ¡À5% 4W ¡À200ppm/¡æ 8mm*7mm*20mm
BCHE 4 W 56R 5% Resistance Value: 56 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 4 W Through-Hole Resistor | 56 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE456RJ | Internal Number: 3-1623730-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE456RJ