Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623733-9

Fixed Resistor, Wire Wound, 7W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623733-9.

Electro Sonic

Datasheet3 pages15 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1623724-8
Fixed Resistor, Wire Wound, 4W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivityEP9WS470RJ
Fixed Resistor, Wire Wound, 9W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9W470RJ
TE CONNECTIVITY EP9W470RJ Through Hole Resistor, 470 ohm, 500 V, Axial Leaded, 9 W,5%
Stackpole ElectronicsRSMF1JT470R
Fixed Resistor, Metal Oxide Film, 1W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JB470R
Fixed Resistor, Metal Oxide Film, 2W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT470R
Fixed Resistor, Metal Oxide Film, 2W, 470ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE11470RJ
Fixed Resistor, Wire Wound, 11W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE4470RJ
Fixed Resistor, Wire Wound, 4W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 470ohm, 48.477V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 470ohm, 48.477V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623730-6
Fixed Resistor, Wire Wound, 4W, 56ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 470ohm, 37.55V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623733-9 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SBCHE7 470R 5%
470Ω ±5% 7W ±200ppm/℃ wire mounting 10mm*9mm*25mm
Sbche7 470R 5%; |Cgs Te Connectivity SBCHE7470RJ
SBCHE7 470R 5% Resistance Value: 470 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 470 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE7470RJ | Internal Number: 1623733-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCHE7470RJ