TE Connectivity CFR16J2K7

Res, 2K7, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J2K7
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J2K7.

Farnell

Datasheet4 pages2 years ago
Datasheet1 page16 years ago
Datasheet1 page15 years ago

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-1.21%

CAD Models

Download TE Connectivity CFR16J2K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR50J2K7
Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J2K7
Fixed Resistor, Carbon Film, 0.33W, 2700ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityLR0204F2K7
Res, 2K7, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F2K7
Stackpole ElectronicsCF18JT2K70
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 2.7kOhm 0.125W 1/8W
Stackpole ElectronicsCFM12JT2K70
Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2K70
Fixed Resistor, Carbon Film, 0.25W, 2700ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity CFR16J2K7 provided by its distributors.

Res, 2K7, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J2K7
Res Carbon Film 2.7K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 2700ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RES, 2K7, 5%, 250MW, AXIAL, CARBON FILM; Resistance: 2.7kohm; Product Range: CFR Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 200V; Resistor Element Material: Carbo
Special Order: CFR16 5% 2K7 Resistance Value: 2.7K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 2.7K Ω Thin Film General Purpose Resistor | Part Number: CFR16J2K7 | Internal Number: 6-1623927-5 | Alias Number: CFR16J2K7JIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1623927-5