
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A137287-ND | 872 | 1 | Bulk | ||||||||
| Interstate Connecting Components | 3-1623724-6 | 0 | 16h | |||||||||
| Heilind Asia | 3-1623724-6 | 0 | 10h | |||||||||
| Heilind Americas | 3-1623724-6 | 0 | 17h | |||||||||
| TME | SBCH418RJ | 0 | 1K | 18h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623724-6.
Download TE Connectivity / AMP 3-1623724-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 3-1623724-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1623724-6.