Vishay AC07000001809JAC00

Fixed Resistor, Wire Wound, 7W, 18ohm, 11.225V, 5% +/-Tol, -10, -80ppm/Cel, Through Hole Mount
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000001809JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

Inventory History

3 month trend:
+43.13%

CAD Models

Download Vishay AC07000001809JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VISHAY AC05000001809JAC00 Through Hole Resistor, 18 ohm, Axial Leaded, 5 W,5%, AC Series
Fixed Resistor, Wire Wound, 1W, 18ohm, 5% +/-Tol, 80ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 18ohm, 8.4853V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
Yageo GroupSQP10AJB-18R
Fixed Resistor, Wire Wound, 10W, 18ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupPNP300JR-73-18R
Fixed Resistor, Wire Wound, 3W, 18ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-18R
SQP FIXED RESISTOR Axial Through Hole Resistor ±5% 300ppm/C 18Ohm 5W

Descriptions

Descriptions of Vishay AC07000001809JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 18ohm, 11.225V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 18Ohm -10/ -80ppm/C
Res Wirewound 18 Ohm 5% 7W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
RESISTOR, WIREWOUND, 18OHM, 7W, 5%; Resistance:18ohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:11V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric