TE Connectivity / AMP 3-1622824-3

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.15ohm, 0.3873V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1622824-3.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
-7.26%

CAD Models

Download TE Connectivity / AMP 3-1622824-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 2512 0.15 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
150 mOhms 1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200
Res Thick Film 2512 0.15 Ohm 1% 2W ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 0.15 Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD Punched Paper T/R
Res Thick Film 0805 0.15 Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJC1CFR15U
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.15OHM

Descriptions

Descriptions of TE Connectivity / AMP 3-1622824-3 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1W, 0.15ohm, 0.3873V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RL73 Series 2512 150 mOhms Surface Mount Current Sense Resistor
Current Sense Resistors - SMD RL73H 3A R15 1% 4K RL
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, .15 Ω, CGS RL73
RL73H 3A R15 1% 4K RL Resistance Value: .15 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 0.15 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RL73H3AR15FTE | Internal Number: 3-1622824-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL73H3AR15FTE