
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RCWE2512R150FKEA | 2,000 | 2K | Tape & Reel | ||||||||
| DigiKey | 541-4397-1-ND | 14,325 | 1 | Cut Tape | ||||||||
| TTI | RCWE2512R150FKEA | 8,000 | 2K | Tape & Reel | 11h | |||||||
| TTI Europe | RCWE2512R150FKEA | 8,000 | 2K | Tape & Reel | 13h | |||||||
| Avnet | RCWE2512R150FKEA | 0 | 2K | 12h |
Download datasheets and manufacturer documentation for Vishay RCWE2512R150FKEA.
Download Vishay RCWE2512R150FKEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay RCWE2512R150FKEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCWE2512R150FKEA.