TE Connectivity / AMP 3-1618396-0

5600 Series SPDT (1 Form C) 10 A Delay On Release Timer Relay
$ 2,000.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1618396-0.

Farnell

Datasheet1 page4 years ago

Future Electronics

Inventory History

3 month trend:
+20.00%

Alternate Parts

Price @ 1000
$ 2,000.7
$ 2,000.7
Stock
89
89
Authorized Distributors
6
6
Relay Type
-
-
Throw Configuration
-
-
Contact Current Rating
-
-
Contact Voltage Rating (AC)
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Packaging
-
-
Mount
-
-
Nominal Input Voltage (AC)
-
-
Coil Voltage (AC)
-
-
Coil Voltage (DC)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 3-1618396-0 provided by its distributors.

5600 Series SPDT (1 Form C) 10 A Delay On Release Timer Relay
General Purpose Relays Relay Td On Release |Raychem Te Connectivity 5610-E-2001
5610-E-2001RELAY TD ON RELEA
Off-Delay Relay

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5610-E-2001