TE Connectivity / AMP 3-1614892-9

Fixed Resistor, Thin Film, 0.1W, 2150ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1614892-9.

Farnell

Datasheet4 pages1 year ago

IHS

TE Connectivity

Newark

Master Electronics

CAD Models

Download TE Connectivity / AMP 3-1614892-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA6AEB2151V
Res Thin Film 0805 2.15K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP4-2176092-6
Fixed Resistor, Thin Film, 0.25W, 2150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA-6AEB222V
Res Thin Film 0805 2.2K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB202V
Res Thin Film 0805 2K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0805B2K2E
Fixed Resistor, Thin Film, 0.1W, 2200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF0805B2K0E
Res Thin Film 0805 2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.125W, 2150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD072KL
Res Thin Film 0805 2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD072K2L
Res Thin Film 0805 2.2K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-1614892-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 2150ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Cpf 0805 2K15 0.1% 25Ppm 1K Rl |Neohm Te Connectivity CPF0805B2K15E1
RES SMD 2.15KOHM 0.1% 1/10W 0805
RES, 2K15, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 2.15kohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole
2.15K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .1 W, ±25 ppm/°C, Neohm CPF
CPF 0805 2K15 0.1% 25PPM 1K RL, 3-1614892-9

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B2K15E1