Descriptions of Panasonic ERA6AEB2151V provided by its distributors.
Res Thin Film 0805 2.15K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Film, 0.125W, 2150ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Resistor, metal film, SMD 0805 (2012), 2.15 kΩ, 0.125 W, ±0.1 %, ERA6AEB2151V
Metal Film (Thin Film) Chip Resistors, 0.125W, 2150½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 2.15 kOhm ±0.1% 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
SMD Thin Film Res. 0805 0,125W 0,1% 2K15
2.15KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6AEB2151V - High Precision Chip Resistors
RESISTOR, 0805, 2K15, 0.1%, 0.125W; Resistance:2.15kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805 [2012 Metric]; Resistor Mounting:SMD; External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA
Resistor Type = Thin Film / Resistance kOhm = 2.15 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805