TE Connectivity / AMP 3-1614892-8

Res Thin Film 0805 2.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1614892-8.

IHS

Datasheet9 pages4 years ago

TE Connectivity

Newark

Master Electronics

CAD Models

Download TE Connectivity / AMP 3-1614892-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERA-6AEB2101V
Res Thin Film 0805 2.1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD072K1L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 2.1kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-1614892-8
Res Thin Film 0805 2.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
TE Connectivity / AMP4-2176092-5
Res Thin Film 0805 2.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
TE Connectivity / AMP4-2176092-5
Res Thin Film 0805 2.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Res Thin Film 0805 2.1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-1614892-8 provided by its distributors.

Res Thin Film 0805 2.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 2100Ohm, 100V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0805
Thin Film Resistors-Smd Cpf 0805 2K1 0.1% 25Ppm |Neohm Te Connectivity 3-1614892-8
RES, 2K1, 0.1%, 0.1W, 0805, THIN FILM
Special Order: CPF 0805 2K1 0.1% 25PPM 1K RL Resistance Value: 2.1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 2.1K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B2K1E1 | Internal Number: 3-1614892-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B2K1E1