TE Connectivity / AMP 3-1437571-0

Pushbutton Switch, SPST, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1437571-0.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1437571-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2002-10-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsKS11R22CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
E-Switch800AWSP9M6RE
PUSHBUTTON SWITCH,800A, SPST, OFF-(ON),BLACK, THROUGH HOLE,1A,250VAC, GOLD, R/A PC
C&K ComponentsKS11R21CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
C&K ComponentsKS11R23CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
E-Switch800SP9B5M6RE
PUSHBUTTON SWITCH, SPST, OFF-(ON), 0.4 VA, 20V, PC PIN, 800 SERIES

Descriptions

Descriptions of TE Connectivity / AMP 3-1437571-0 provided by its distributors.

Pushbutton Switch, SPST, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Pushbutton Switches SPST R/A RD MOM PUSH SWITCH
TPA11CGRA2=SWITCH P/B N/O RED | TE Connectivity 3-1437571-0
Switch, Pushbutton, Spst-No, 20V; Product Range:Tp Series; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Red; Contact Voltage Vac:20V; Contact Voltage Vdc:20Vrohs Compliant: No |Alcoswitch Te Connectivity TPA11CGRA2

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA11CG-RA-2
  • TPA11CGRA2