TE Connectivity / AMP 3-1415018-1

Safety Relay, 6PST, Momentary, 0.057A (Coil), 21VDC (Coil), 1198mW (Coil), DC Input, AC Output
$ 17.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1415018-1.

IHS

Datasheet5 pages1 year ago
Datasheet3 pages15 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-4.23%

CAD Models

Download TE Connectivity / AMP 3-1415018-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1393260-6
Power Relay 21VDC 368Ohm 8A 4PST-NO/DPST-NC(55x16.5x16.5)mm THT
TE Connectivity9-1415053-1
Electromechanical Relay 3PST-NO/SPST-NC 8A 18VDC 405Ohm Through Hole
TE Connectivity1415054-1
Electromechanical Relay 3PST-NO/SPST-NC 8A 21VDC 551Ohm Through Hole
PanasonicSFN4D-DC24V
Electromechanical Relay 4PST-NO/DPST-NC 8A 24VDC 1.4769KOhm Through Hole
Phoenix Contact2903275
Power Relay/Base Module w/Bracket; 3NO; RIF-4; 24VDC In; 3x1; Push-In Connection
PanasonicSFY4-DC21V
RELAY, SAFETY, 6PST, 21VDC, 6A, THROUGH HOLE; Coil Voltage VDC Nom:21V; Coil Res

Descriptions

Descriptions of TE Connectivity / AMP 3-1415018-1 provided by its distributors.

Safety Relay, 6PST, Momentary, 0.057A (Coil), 21VDC (Coil), 1198mW (Coil), DC Input, AC Output
Electromechanical Relay 3PST-NO/3PST-NC 8A 21VDC 368Ohm Through Hole
SHRACK, RELAY, E-MECH, SFTY,3PST-NO,3PST-NC, CUR-RTG 8/5AAC/ADC, CTRL-V 21DC, PCB MNT
Relay Safety 6Pst 8A 21V |Potter&brumfield Te Connectivity V23050A1021A533
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.057A (COIL), 21VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
SAFETY RELAY, 3PST-NO/NC, 21VDC, 8A, THT; SAFETY RELAY, 3PST-NO/NC, 21VDC, 8A, THT; Coil Voltage: 21VDC; Contact Configuration: 3PST-NO, 3PST-NC; Product Range: SR6 Series; Relay Mounting: Through Hole; Contact Current: 8A; R
SR6A4021 - V23050-A1021-A533 Power Relay Type: Force-Guided Coil Magnetic System: Monostable, DC Coil Power Rating Class: 1000 – 1500 mW Coil Power Rating DC: 1200 mW Coil Resistance: 368 Ω Force-Guided Monostable, DC 1000 – 1500 mW 1200 mW | Power Relay | Part Number: V23050A1021A533 | Internal Number: 3-1415018-1 | Alias Number: V23050-A1021-A533 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 314150181
  • V23050-A1021-A533
  • V23050-A1021-A533.
  • V23050A1021A533