Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1415054-1

Electromechanical Relay 3PST-NO/SPST-NC 8A 21VDC 551Ohm Through Hole
$ 22.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415054-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages10 years ago
Datasheet5 pages1 year ago

Newark

IHS

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-6.60%

CAD Models

Download TE Connectivity 1415054-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity9-1415053-1
Force Guided Relay, 3Pst/Spst, 8A, 250V; |Schrack Te Connectivity SR4M4018
TE Connectivity4-1415053-1
Electromechanical Relay 24VDC 720Ohm 8A 3PST-NO/SPST-NC (40x13x16.5)mm THT Safety Relay
TE Connectivity1-1393258-2
Electromechanical Relay SPST-NO/SPST-NC 6A 21VDC 630Ohm Through Hole
PanasonicSFY5-DC21V
Electromechanical Relay 5PST-NO/SPST-NC 6A 21VDC 666Ohm Through Hole
PanasonicJW1AFSN-DC18V
Power Relay 18VDC 10A SPST-NO(28.6x12.8x20)mm THT
PanasonicJC1A-DC24V
Electromechanical Relay 24VDC 640Ohm 15A SPST-NO (30x19x30.4)mm THT Power Relay

Descriptions

Descriptions of TE Connectivity 1415054-1 provided by its distributors.

Electromechanical Relay 3PST-NO/SPST-NC 8A 21VDC 551Ohm Through Hole
Power Relay, 3PST-NO, SPST-NC, 21 VDC, 8
RS APAC
Power Relay 21VDC 8A 3PST-NO/3PST-NC(40mm 13mm 16.5mm) THT
Safety relay DIP Through hole mounting 40mm*13mm*16.5mm
Special Order: SR4M4021 Relay & Contactor Type: Force-Guided Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3A (NO) + 1B (NC) Contact Current Rating: 8 A Force-Guided Relay DC Monostable 3A (NO) + 1B (NC) | Force Guided Relay With 4 Contact | Part Number: SR4M4021 | Internal Number: 1415054-1 | TE Connectivity | SCHRACK
FORCE GUIDED RELAY, 3PST/SPST, 8A, 250V; Contact Configuration: 3PST-NO, SPST-NC; Coil Voltage: 21VDC; Contact Current: 8A; Product Range: SR4 D/M Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Tin Oxide; Coil Resistance: 551ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR4M4021