TE Connectivity / AMP 3-1393225-4

Electromechanical Relay SPDT 8A 48VDC 9.391KOhm Through Hole
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1393225-4.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+49.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRY211048
Power Relay, Spdt, 48Vdc, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 5-1393224-1
TE Connectivity2-1393225-2
TE Connectivity RY611048 General Purpose Relay SPDT 8A 48VDC Mini PCB
TE Connectivity1-1393224-3
Electromechanical Relay 48VDC 9.391KOhm 8A SPST-NO (28.5x10.1x12.3)mm THT Power Relay
POWER RELAY 48V 6A 1CO THT
TE Connectivity2-1393217-5
Power/Signal Relay, Spst, Momentary, 0.004A (Coil), 48Vdc (Coil), 200Mw (Coil), Dc Input, Ac
Power Relay 110VDC 10A DPDT(20.8x27.2x35.4)mm THT Automotive

Descriptions

Descriptions of TE Connectivity / AMP 3-1393225-4 provided by its distributors.

Electromechanical Relay SPDT 8A 48VDC 9.391KOhm Through Hole
Power Relays, Standard, Monostable, DC, 245 mW Coil Power Rating DC, 9391 Ω Coil Resistance, SCHRACK Miniature Power PCB RYII
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 245mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount
Special Order: RY613048 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RY613048 | Internal Number: 3-1393225-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RY613048