
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A118133CT-ND | 1,138 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | 292231-4 | 0 | 13h | |||||||||
| Heilind Americas | 292231-4 | 0 | 15h | |||||||||
| Heilind Asia | 292231-4 | 0 | 7h | |||||||||
| TTI | 292231-4 | 0 | 25K | Tape & Reel | 21h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 292231-4.
Download TE Connectivity / AMP 292231-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 292231-4 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 292231-4.