TE Connectivity / AMP 2308107-3

Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Solder Terminal, Green Insulator
$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2308107-3.

IHS

Datasheet4 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2308107-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-03-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1-2308107-0
Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP2-2308107-0
Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Solder Terminal, Blue Insulator
TE Connectivity / AMP2-2308107-1
Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP4-1932031-7
Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, Solder Terminal, Latch & Eject, Black Insulator
Amphenol Communications Solutions10081530-12207LF
Memory Card Connector, DDR3 RDIMM, Latched, 240 Contacts, Copper Alloy, Gold Plated Contacts
Amphenol Communications Solutions10081530-12208LF
Conn DDR3 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 2308107-3 provided by its distributors.

Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Solder Terminal, Green Insulator
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST Thru-Hole Frame
MO-309 RoHS Compliant 2009 Vertical DIMM Socket UL94V-0 221C 750mA 15.0muin 0.38mum
DDR4 DIMM 288 PIN TH TYPE | TE Connectivity 2308107-3
DDR4 DIMM Sockets are designed to JEDEC industry standards. They are available with through hole and surface mount configurations. DDR4 DIMM Socket applications include servers, communications equipment, workstations, and high-performance computing.
DDR4 DIMM 288 PIN TH TYPE DRAM Type: Double Data Rate (DDR) 4 Connector System: Board-to-Bus Bar Termination Method to PCB: Through Hole - Solder Module Orientation: Vertical Centerline (Pitch): .033 in Double Data Rate (DDR) 4 Board-to-Bus Bar Through Hole - Solder Vertical | Dimm | Part Number: 2308107-3 | Internal Number: 2308107-3 | .033" | TE Connectivity | DDR4 DIMM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors