TE Connectivity / AMP 1-2308107-0

Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Solder Terminal, Black Insulator
$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2308107-0.

IHS

Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.44%

CAD Models

Download TE Connectivity / AMP 1-2308107-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2-2308107-0
Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Solder Terminal, Blue Insulator
TE Connectivity / AMP2-2308107-1
Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Solder Terminal, Black Insulator
TE Connectivity2308107-1
Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Solder Terminal, Black Insulator
Amphenol Communications Solutions10081530-12207LF
Memory Card Connector, DDR3 RDIMM, Latched, 240 Contacts, Copper Alloy, Gold Plated Contacts
Amphenol Communications Solutions10081530-12208LF
Conn DDR3 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray
Amphenol Communications Solutions10081530-12218LF
Conn DDR3 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 1-2308107-0 provided by its distributors.

Card Edge Connector, 288 Contact(s), 2 Row(s), Straight, Solder Terminal, Black Insulator
Conn DDR4 DIMM Socket SKT 288 POS 0.85mm Solder ST Thru-Hole Frame
MO-309 RoHS Compliant 2009 Vertical DIMM Socket UL94V-0 221C 750mA 15.0muin 0.38mum
DIMM Connectors DDR4 DIMM 288 PIN TH TYPE
DDR4 DIMM Sockets are designed to JEDEC industry standards. They are available with through hole and surface mount configurations. DDR4 DIMM Socket applications include servers, communications equipment, workstations, and high-performance computing.
DDR4 DIMM 288 PIN TH TYPE DRAM Type: Double Data Rate (DDR) 4 Connector System: Board-to-Bus Bar Termination Method to PCB: Through Hole - Solder Module Orientation: Vertical Centerline (Pitch): .033 in Double Data Rate (DDR) 4 Board-to-Bus Bar Through Hole - Solder Vertical | Dimm | Part Number: 1-2308107-0 | Internal Number: 1-2308107-0 | .033" | TE Connectivity | DDR4 DIMM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors