TE Connectivity / AMP 2287841-1

Board Connector, 8 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator
$ 78.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2287841-1.

IHS

Datasheet5 pages1 year ago

ShanghaiCT

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2287841-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2298081-1
Board Connector, 8 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator
TE Connectivity2180828-2
Conn High Speed HDR 96Signal/48Ground POS 4.5mm Press Fit ST Thru-Hole Tube
TE Connectivity2274518-1
Board Connector, 12 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity / AMP 2287841-1 provided by its distributors.

Board Connector, 8 Row(s), Male, Right Angle, Press Fit Terminal, Black Insulator
Conn Backplane PL 128Signal/72Ground POS 3.9mm Press Fit RA Thru-Hole Tube
Backplane Conn, Orthogonal, Hdr, 128Pos; Product Range:Strada Whisper Series; No. Of Contacts:128Contacts; Pitch Spacing:3.9Mm; Gender:Header; Contact Termination Type:Press Fit; No. Of Rows:8Rows; Row Pitch:2.5Mm Rohs Compliant: Yes |Te Connectivity 2287841-1
SW PIR/DPO RA ASSY 8P8C 85 OHM 90 GR Row-to-Row Spacing: 2.5 mm Row-to-Row Spacing: .098 in Mating Alignment: With Mating Alignment Type: Keyed Number of Rows: 8 High Speed Backplane Connector | 2.5 mm .098" With Keyed | Part Number: 2287841-1 | Internal Number: 2287841-1 | TE Connectivity | STRADA

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors