TE Connectivity / AMP 2176090-1

Surface Mount Thin Film Resistor, RP73 Series, 130 kohm, 166 mW, - 0.1%, 100 V
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176090-1.

IHS

Datasheet11 pages6 years ago

RS (Formerly Allied Electronics)

TE Connectivity

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2176090-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3AEB134V
Res Thin Film 0603 130K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0603B130KE1
Res Thin Film 0603 130K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 130000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD07130KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 130kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2176090-1
Surface Mount Thin Film Resistor, RP73 Series, 130 kohm, 166 mW, - 0.1%, 100 V
Fixed Resistor, Thin Film, 0.063W, 130000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of TE Connectivity / AMP 2176090-1 provided by its distributors.

Surface Mount Thin Film Resistor, RP73 Series, 130 kohm, 166 mW, - 0.1%, 100 V
Fixed Resistor, Thin Film, 0.166W, 130000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RES SMD 130K OHM 0.1% 1/6W 0603
0603 Chip Resistor 0.1% 25ppm/C 130kOhm 166mW
RES, THIN FILM, 130K, 0.1%, 0.166W, 0603
RP 1J 0.166W 130K 0.1% 25PPM 1K RL Resistance Value: 130K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 130K Ω Thin Film Precision Resistor .1 % | Part Number: 2176090-1 | Internal Number: 2176090-1 | Alias Number: RP73PF1J130KBTDF | TE Connectivity | Holsworthy
RES, 130K, 0.1%, 0.166W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 130kohm; Product Range: RP73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 166mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RP73PF1J130KBTDF