
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| JRH Electronics | 2176078-6 | 3,000 | 1K | 3h | ||||||||
| DigiKey | A138052CT-ND | 286 | 1 | Cut Tape | ||||||||
| Heilind Asia | 2176078-6 | 0 | 5h | |||||||||
| Interstate Connecting Components | 2176078-6 | 0 | 11h | |||||||||
| Heilind Americas | 2176078-6 | 0 | 13h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176078-6.
Download TE Connectivity / AMP 2176078-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 2176078-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176078-6.