Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2176082-6

Fixed Resistor, Wire Wound, 3W, 68Ohm, 500V, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176082-6.

TE Connectivity

Technical Drawing1 page14 years ago

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-2.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityEP1WS68RJ
Fixed Resistor, Wire Wound, 1W, 68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP1WS68RJ
Fixed Resistor, Wire Wound, 1W, 68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176078-6
Fixed Resistor, Wire Wound, 1W, 68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB68R0
Fixed Resistor, Wire Wound, 5W, 68ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 68ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-52-68R
Fixed Resistor, Wire Wound, 1W, 68ohm, 8.25V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879350-1
Fixed Resistor, Metal Film, 1W, 68ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176078-6
Fixed Resistor, Wire Wound, 1W, 68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT68R0
Fixed Resistor, Metal Oxide Film, 3W, 68ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT68R0
Fixed Resistor, Carbon Film, 0.25W, 68ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2176082-6 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 68Ohm, 500V, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount
EP(Small) Series Axial Fixed Resistor 68Ohms +/-5% 3W +/-300ppm/degC | TE Connectivity EP3WS68RJ
EP 3W (S) 68R 5% Resistance Value: 68 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 68 Ω Ceramic Composition Power Resistor | Part Number: EP3WS68RJ | Internal Number: 2176082-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP3WS68RJ