TE Connectivity / AMP 2127932-5

Cable Assembly High Speed 4m 28AWG SFP+ to SFP+ 20 to 20 POS PL-PL
$ 45.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2127932-5.

IHS

Datasheet5 pages1 year ago

Farnell

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP2127933-5
Cable Assembly Shielded 4m 26AWG SFP+ to SFP+ 4 to 4 POS PL-PL
TE Connectivity2127932-6
Cable Assembly High Speed 5m 28AWG SFP+ to SFP+ 20 to 20 POS PL-PL
TE Connectivity2127932-4
Cable Assembly, 28Awg, Communication Cable |Amp Te Connectivity 2127932-4
HARTING Elektronik09459711124
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 3.0m
HARTING Elektronik09459711126
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 5.0m
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m

Descriptions

Descriptions of TE Connectivity / AMP 2127932-5 provided by its distributors.

Cable Assembly High Speed 4m 28AWG SFP+ to SFP+ 20 to 20 POS PL-PL
Ethernet Cables / Networking Cables SFP+ TO SFP+ 28AWG 4M
Cable Assembly, 28AWG, Communication Cable
LEAD, SFP+, PASSIVE, 28AWG, 4M
LEAD, SFP+, PASSIVE, 28AWG, 4M; Cable Length - Metric: 4m; Cable Length - Imperial: 13.1ft; Jacket Colour: Black; Product Range: -; Computer Connector A: SFP+ 4 Position Plug; Computer Connector B: SFP+ 4 Position Plug; Connec
Sfp+ Cable Assembly Shielded Twinax 4M Black; Conector, Tipo A:Macho Sfp+ De 4 Posiciones; Conector, Tipo B:Macho Sfp+ De 20 Posiciones (4); Longitud Del Cable - Imperial:13.1Ft; Longitud Del Cable - Métrica:4M; Jacket Color:Negro |Te Connectivity 2127932-5

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2127932-5.