What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 207584-3

Metrimate Pin Header Assy.10P/Te Connectivity/Amp Brand |Amp Te Connectivity 207584-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 207584-3.

IHS

Datasheet3 pages10 years ago
Datasheet1 page20 years ago

Arrow Electronics

TE Connectivity

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / AMP 207584-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.907
Stock
176
32,890
Authorized Distributors
1
6
Gender
Male
Male
Pitch
5.0038 mm
5.0038 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP207398-6
Combination Line Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity4-641208-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Package
KK Header, Vertical, Round Pin, 10 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bulk
Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole KK® Bag
TE Connectivity / AMP207584-7
Conn Rectangular HDR 10 POS 5mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity / AMP 207584-3 provided by its distributors.

Metrimate Pin Header Assy.10P/Te Connectivity/Amp Brand |Amp Te Connectivity 207584-3
Conn Rectangular PIN 10 POS 5mm Solder ST Thru-Hole Tube
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Red Insulator, Plug
5mm (.197) Centerline 600 V 14 A max. (Metrimate)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors