TE Connectivity 207584-8

Header, Latch Holder Pad 10-Pin Nylon 7.5A Gold Red TH 71.86mm × 12.7mm × 17.5mm
$ 14.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207584-8.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Future Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-65.49%

CAD Models

Download TE Connectivity 207584-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-12-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP207398-6
Header, Latch Holder, 10-Pin, Nylon, 7.5A, Tin-Plated, Red, TH, 71.86mm × 12.7mm × 17.5mm
TE Connectivity / AMP207584-3
Metrimate Pin Header Assy.10P/Te Connectivity/Amp Brand |Amp Te Connectivity 207584-3
KK Header, Vertical, Round Pin, 10 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 10 Circuits Tin Plating
Header, Push-Pull, 10-Pin Nylon, 7A, Tin-Plated, TH, 39.62mm L × 6.9mm H
TE Connectivity1-87633-0
AMPMODU Mod I RoHS Compliant COMMERCIAL UL CSA Connector Header 75Cycles UL94V-0 4.448N 12mOhm

Descriptions

Descriptions of TE Connectivity 207584-8 provided by its distributors.

Header, Latch Holder Pad 10-Pin Nylon 7.5A Gold Red TH 71.86mm × 12.7mm × 17.5mm
Wire-To-Board Connector, Metrimate Series, Through Hole, Header, 10, 5 Mm, Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity Amp 207584-8
MMATE PIN HDR ASSY,10P LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 10 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 10 | Ampseal Header | TE Connectivity |
CONNECTOR, HEADER, 10POS, 1ROW, 5MM; Pitch Spacing:5mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Metrimate Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"TM) (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2075848