What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 26-48-2105

Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bulk
$ 2.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-2105.

IHS

Datasheet1 page5 years ago
Datasheet8 pages8 years ago

Master Electronics

Electro Sonic

Newark

DigiKey

Inventory History

3 month trend:
+42.61%

Alternate Parts

Price @ 1000
$ 2.501
$ 0.804
$ 0.804
Stock
80,537
162,781
162,781
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Contacts
10
10
10
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Plastic
-
-
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2021-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

10pin 3.96mm 1 Breakaway,Header,Push-Pull 4.5A 510nm 39.57mm*7.62mm
Conn Unshrouded Header HDR 7 POS 3.96mm Solder ST Thru-Hole Bulk
Molex 26-61-2100 KK 396 Header, Vertical, without Peg, 10 Circuits, Gold (Au) Plating
TE Connectivity4-641208-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1-1123723-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1-644752-0
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 10 Contacts, Through Hole Straight, MTA-156 Series

Descriptions

Descriptions of Molex 26-48-2105 provided by its distributors.

Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bulk
10pin 3.96mm 1 Breakaway,Friction Lock,Header 5A 510nm 9.02mm
.156 K.K. Connectors 10P F/LK HEADER
KK 156 Hdr Assy FrLk Bkwy 10 ckt 20 Au
Headers & Wire Housings HDR VT 1X10P .156 015/172 AU
Cross Referenced to MOLEX - Part MOL26-48-2105
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026482105
  • 26-48-2105.
  • 26482105
  • A-41671-C10A241
  • A41671C10A241