What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-2271137-2

Circular Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
$ 48.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-2271137-2.

IHS

Datasheet5 pages2 years ago

Newark

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-22.89%

CAD Models

Download TE Connectivity 5-2271137-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-5S(025)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-8-4S(025)
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S(027)
Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 6 Contacts, Solder Socket, Bayonet

Descriptions

Descriptions of TE Connectivity 5-2271137-2 provided by its distributors.

Circular Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
SENSOR CONNECTOR, M12, RCPT, 8POS, PANEL; Product Range: -; Sensor Connector Size: M12; Sensor Connector Gender: Female; No. of Positions: 8 Positions; Sensor Contact Type: Crimp Socket; Sensor Connector Mounting: Straight Pan
M12.FEMALE PNL.ACODE.SOLDER REAR.8P(AU) Number of Positions: 8 Connector System: Wire-to-Panel Sealable: Yes Connector & Contact Terminates To: Wire & Cable Contact Current Rating (Max): 2 A Standard Circular Connector | 8 Wire-to-Panel Wire & Cable | Part Number: 5-2271137-2 | Internal Number: 5-2271137-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty