TE Connectivity / AMP 2057833-1

Sfp+ Enhanced 1X4 Cage Assy/ Box |Te Connectivity 2057833-1
$ 15.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2057833-1.

IHS

Datasheet4 pages1 year ago

Sager Electronics

CAD Models

Download TE Connectivity / AMP 2057833-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1888617-1
CAGE ASSEMBLY, QSFP, THROUGH BEZEL; Accessory Type:Cage; For Use With:QSFP Connectors
TE Connectivity2057159-1
Sfp+ 1X1 Cage Assy, Press-Fit, 20 Pin/ Try |Te Connectivity 2057159-1
TE Connectivity2057162-1
Connector Accessories SFP+ Cage Right Angle Nickel Silver Alloy Box/Tray
TE Connectivity2169260-1
SFP plus 1x4 Cage Assy, Extended H, SFP, SFP plus and zSFP plus | TE Connectivity 2169260-1
TE Connectivity2057353-1
I/O Connectors Sfp+ Enhanced 1X4 Cage Assy |Amp Te Connectivity 2057353-1
TE Connectivity2170030-1
Position SFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle

Descriptions

Descriptions of TE Connectivity / AMP 2057833-1 provided by its distributors.

Sfp+ Enhanced 1X4 Cage Assy/ Box |Te Connectivity 2057833-1
Connector Accessories SFP Cage Box Nickel Silver
CONN SFP+ CAGE 1X4 PRESS-FIT R/A
Special Order: SFP+ Enhanced 1x4 Cage Assy Form Factor: SFP+ Pluggable I/O Product Type: Cage Sealable: Yes Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F SFP+ Cage | High Speed I/o | Part Number: 2057833-1 | Internal Number: 2057833-1 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors