TE Connectivity 2057162-1

Connector Accessories SFP+ Cage Right Angle Nickel Silver Alloy Box/Tray
$ 12.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2057162-1.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-32.15%

CAD Models

Download TE Connectivity 2057162-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1888617-1
CAGE ASSEMBLY, QSFP, THROUGH BEZEL; Accessory Type:Cage; For Use With:QSFP Connectors
TE Connectivity2057159-1
Sfp+ 1X1 Cage Assy, Press-Fit, 20 Pin/ Try |Te Connectivity 2057159-1
TE Connectivity2169260-1
SFP plus 1x4 Cage Assy, Extended H, SFP, SFP plus and zSFP plus | TE Connectivity 2169260-1
TE Connectivity2057353-1
I/O Connectors Sfp+ Enhanced 1X4 Cage Assy |Amp Te Connectivity 2057353-1
TE Connectivity2170030-1
Position SFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle
TE Connectivity2110069-1
SFP plus 1x4 Cage Assembly, Light Pipes, SFP, SFP plus and zSFP plus | TE Connectivity 2110069-1

Descriptions

Descriptions of TE Connectivity 2057162-1 provided by its distributors.

Connector Accessories SFP+ Cage Right Angle Nickel Silver Alloy Box/Tray
SFP+ 1X4 Cage Assembly, PF, EF
CONN ACCESSORY 4-PORT SFP+ CAGE RT/ANG
CONN SFP+ CAGE 1X4 PRESS-FIT R/A
PLUGGABLE I-O CONNECTORS CAGES;
Special Order: SFP+ 1X4 Cage Assembly, PF, EF Form Factor: SFP+ Pluggable I/O Product Type: Cage Sealable: Yes Operating Temperature Range: -55 – 105 °C Operating Temperature Range: -67 – 221 °F SFP+ Cage | High Speed I/o | Part Number: 2057162-1 | Internal Number: 2057162-1 | TE Connectivity | HSIO

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty