
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Asia | 2007839-1 | 0 | 2h | |||||||||
| Heilind Americas | 2007839-1 | 0 | 9h | |||||||||
| Interstate Connecting Components | 2007839-1 | 0 | 7h | |||||||||
| Sager Electronics | 2007839-1 | 0 | 2070 | Tube | ||||||||
| Newark | 2007839-1 | 0 | 2070 |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2007839-1.
Download TE Connectivity / AMP 2007839-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 2007839-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2007839-1.