TE Connectivity 2007827-1

Conn Backplane HDR, 128-Signal/64-Ground Pos, 1.9mm Pitch, Press Fit, ST, Thru-Hole, Box/Tube
$ 19.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007827-1.

IHS

Datasheet6 pages2 years ago

Master Electronics

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2007827-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-01-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2026-07-13
LTD Date2026-07-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2007825-1
Conn Backplane HDR, 128-Signal/64-Ground Pos, 1.9mm Pitch, Press Fit, ST, Thru-Hole, Box/Tube
TE Connectivity / AMP2007837-1
Conn Backplane HDR 128Signal/64Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
TE Connectivity / AMP2007839-1
Conn Backplane HDR 128Signal/64Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Tray
Backplane Connector HDR, 192 Pos, 1.9mm, Press Fit, ST, Thru-Hole, Impact™, Tray
Conn Backplane HDR 192 POS 1.9mm Press Fit ST Thru-Hole Impact Tray

Descriptions

Descriptions of TE Connectivity 2007827-1 provided by its distributors.

Conn Backplane HDR, 128-Signal/64-Ground Pos, 1.9mm Pitch, Press Fit, ST, Thru-Hole, Box/Tube
Board Connector, 192 Contact(s), 12 Row(s), Male, Straight, 0.075 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator
IMP100S,H,V4P16C,LG,REW39,4.5 High Speed Backplane Connector | Part Number: 2007827-1 | Internal Number: 2007827-1 | TE Connectivity
HEADER, 4X16, LEFT GUIDE, WALL RIGHT; Connector Type:Backplane; Series:IMPACT; Row Pitch:1.35mm; Pitch Spacing:1.9mm; No. of Contacts:192; Gender:Header; Contact Termination:Press Fit Vertical; No. of Rows:12; Contact Plating:Gold; Contact Material:Copper

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007827-1 .
  • 2007827-1.