Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-640504-4

Conn Shrouded Header (4 Sides) HDR 20 POS 4.2mm Solder ST Thru-Hole Bag

$ 24.34
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-640504-4.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+14.29%

CAD Models

Download TE Connectivity / AMP 2-640504-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-28
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity640503-1
Header; Soft Shell; Mini Rectangular; Brick Red; Nylon; 15; UL 94V-0
TE Connectivity / AMP640503-3
Combination Line Connector, 15 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity640504-1
20 Position 2 Row Wire to Board 250 V 9 A Straight PCB Mount Pin Header
Telecom and Datacom Connector, 20 Contact(s), Male, Straight, Crimp Terminal, Locking, Plug
Combination Line Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
EatonSMS18P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS18P1

Descriptions

Descriptions of TE Connectivity / AMP 2-640504-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 4.2mm Solder ST Thru-Hole Bag
Combination Line Connector, 20 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER .120 20POS PCB 30AU
Power to the Board 20 POS HDR ASSY VO RED
.165 Centerline 250 V 9 A max.
Plug & Socket Connector, Header, 20 Position, 4.2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:4.2Mm; No. Of Rows:4Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole; Product Range:Mr Series Rohs Compliant: Yes |Te Connectivity 2-640504-4
20P MR HDR ASSY VO LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 20 Number of Rows: 5 PCB Mount Header Vertical Wire-to-Board 20 | PCB Header & Receptacle | Part Number: 2-640504-4 | Internal Number: 2-640504-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors