TE Connectivity 640503-1

Header; Soft Shell; Mini Rectangular; Brick Red; Nylon; 15; UL 94V-0
$ 6.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640503-1.

TE Connectivity

Datasheet10 pages1 year ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet15 pages27 years ago

Newark

IHS

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-49.78%

CAD Models

Download TE Connectivity 640503-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP640503-3
Combination Line Connector, 15 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity640502-1
CONN, INTERCONNECT SYSTEM, PIN HEADER, 12 CONT, 0.165" PIN-SPNG, VERTICAL, MR
TE Connectivity1-640523-0
Connector, Soft Shell; 250 V; 9 A (Max.); 15; Nylon; Brick Red; Matrix; Plug
ITT / Cannon192991-0245
Rectangular Power Connector
Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 640503-1 provided by its distributors.

Header; Soft Shell; Mini Rectangular; Brick Red; Nylon; 15; UL 94V-0
CONNECTOR, RECEPT; Pitch Spacing:4.19mm; No. of Contacts:15Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:5Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phospho
15P MR HDR ASSY V0 Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 15 Centerline (Pitch): .165 in Header Receptacle Wire-to-Board 15 | Ampseal Header | .165" | TE Connectivity
Plug & Socket Connector, Header, 15 Position, 4.2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:4.19Mm; No. Of Rows:5Rows; No. Of Contacts:15Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 640503-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640503-1.