Eaton SMS18P1

Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS18P1
$ 5.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS18P1.

IHS

Datasheet4 pages0 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

TE Connectivity207442-1
Connector, Soft Shell; Plug; 18; 14 A (Max.); 600; Thermoplastic; Red
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
EatonSMS15P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS15P1
TE Connectivity1-967629-1
Connector Housing, Junior Power Timer, Plug, 18 Ways, 5 mm, Junior Power Timer Contacts
TE Connectivity925451-1
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Eaton SMS18P1 provided by its distributors.

Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS18P1
Combination Line Connector, 18 Contact(s), Female, Crimp Terminal, Plug
Conn Housing PL 18 POS Crimp ST Cable Mount
Souriau Connector housing, 18road, 6line
TRIM TRIO RECTANGULAR QIKMATE PLUG
PLUG, CABLE, 18WAY; Product Range: SMS QIKMATE Series; Gender: Plug; No. of Positions: 18Ways; Pitch Spacing: -; For Use With: TRIM TRIO Removable Snap-lock Pin Contacts; SVHC: No SVHC (15-Jan-2019); Connector Mounting: Cable M
Positions = 18 / Rows = 6 / Pitch mm = 5.08 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-18P1
  • SMS18P-1