Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 640503-3

Combination Line Connector, 15 Contact(s), Male, Solder Terminal, Receptacle

$ 9.94
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640503-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page24 years ago

TE Connectivity

Sager Electronics

ShanghaiCT

Master Electronics

CAD Models

Download TE Connectivity / AMP 640503-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity640503-1
Header; Soft Shell; Mini Rectangular; Brick Red; Nylon; 15; UL 94V-0
TE Connectivity640502-1
CONN, INTERCONNECT SYSTEM, PIN HEADER, 12 CONT, 0.165" PIN-SPNG, VERTICAL, MR
TE Connectivity1-640523-0
Connector, Soft Shell; 250 V; 9 A (Max.); 15; Nylon; Brick Red; Matrix; Plug
Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal
Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity / AMP 640503-3 provided by its distributors.

Combination Line Connector, 15 Contact(s), Male, Solder Terminal, Receptacle
15P Mr Hdr Assy V0 Red Rohs Compliant: Yes |Te Connectivity Amp 640503-3
Conn Rectangular PIN 15 POS 4.19mm Solder ST Thru-Hole Bag
CONN HEADER .120 15POS PCB TIN
Power to the Board 15 POS HDR ASSY VO RED
.165 Centerline 250 V 9 A max.
Conn HDR, 15P MR HDR ASSY V0 RED
15P MR HDR ASSY V0 RED Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 15 Centerline (Pitch): 4.2 mm Header Receptacle Wire-to-Board 15 | Rectangular Power Connector | Part Number: 640503-3 | Internal Number: 640503-3 | 4.2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors