TE Connectivity 640504-1

20 Position 2 Row Wire to Board 250 V 9 A Straight PCB Mount Pin Header
$ 9.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640504-1.

TE Connectivity

Datasheet10 pages1 year ago
Datasheet1 page21 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet15 pages27 years ago

Newark

IHS

ShanghaiCT

Electro Sonic

Inventory History

3 month trend:
-85.42%

CAD Models

Download TE Connectivity 640504-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Pin Header, 20 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
CONN HEADER VERT 20POS 4.2MM / Connector Header Through Hole 20 position 0.165" (4.20mm)
Connector Header 20 Position 4.2 mm Solder Straight Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™
TE Connectivity1-794070-1
Header, Locking Ramp, Pad, 20-Pin, Nylon, 9.5A, Gold, White, TH
TE Connectivity1-794070-0
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity2-1586585-0
Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Box/Tray

Descriptions

Descriptions of TE Connectivity 640504-1 provided by its distributors.

20 Position 2 Row Wire to Board 250 V 9 A Straight PCB Mount Pin Header
Connector Systems:Wire-To-Board; Pitch Spacing:4.2Mm; No. Of Rows:5Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole; Product Range:Mr Series; Connector Shroud:Shrouded; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 640504-1.
Special Order: 20P MR HDR ASSY V0 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 5 Centerline (Pitch): 4.2 mm PCB Mount Header Vertical Wire-to-Board 5 | PCB Header & Receptacle | Part Number: 640504-1 | Internal Number: 640504-1 | 4.2 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640504-1.