
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 2-640251-0 | 0 | 10h | |||||||||
| Heilind Americas | 2-640251-0 | 0 | 11h | |||||||||
| Heilind Asia | 2-640251-0 | 0 | 5h | |||||||||
| Sager Electronics | 2-640251-0 | 0 | 19200 | |||||||||
| Newark | 2-640251-0 | 0 | 19200 |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-640251-0.
Download TE Connectivity / AMP 2-640251-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 2-640251-0 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-640251-0.