Molex 09-50-7201

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-7201.

IHS

Datasheet2 pages11 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-2.18%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal
TE Connectivity1-640250-5
Connector; Receptacle; 15; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings

Descriptions

Descriptions of Molex 09-50-7201 provided by its distributors.

Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
KK 3.96mm Crimp Terminal Housing, 20 Circuits, Natural
Conn Housing F 20 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Wtb Housing, Rcpt, 20Pos, 1Row, 3.96Mm; |Molex 09-50-7201
Receptacle 1 20pin Non-Gendered Crimping Natural color wire mounting,free hanging,Through hole mounting
Headers & Wire Housings 156 KK TERM HSG O/RAMP NY
@Molex .156 K.K. Connectors, H
CONN HOUSING, RCPT, 20POS, 3.96MM;
CONN HOUSING, RCPT, 20POS, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:20Contacts; Gender:Receptacle; Product Range:KK 396 2139 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mate

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009507201
  • 009507201
  • 09507201
  • 9507201