TE Connectivity / AMP 2-5353512-0

Conn Fine Pitch Connector RCP 20 POS 0.5mm Solder ST SMD T/R
$ 4.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-5353512-0.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

ODG (Origin Data Global)

Sager Electronics

Burklin Elektronik

TE Connectivity

Inventory History

3 month trend:
+100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD SlimStack™ T/R
SLIMSTACK Series 0.5mm 20 Way 2 Row Straight PCB Socket Smnt Board to Board
Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
20 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
HIROSE ELECTRICDF12C-20DS-0.5V(81)
Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-5353512-0 provided by its distributors.

Conn Fine Pitch Connector RCP 20 POS 0.5mm Solder ST SMD T/R
Board to Board & Mezzanine Connectors ON TAPING (EMBOSS) 0.5MM FS CONN REC. A
.4mm .5mm .6mm .8mm Fine Pitch Surface Mount Stacking Bd-to-Bd Connectors
ON TAPING (EMBOSS) 0.5MM FS CO; 2-5353512-0
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Board To Board Stacking Connector; Connector Type:Stacking; Gender:Receptacle; No. of Contacts:20; Pitch Spacing:0.5mm; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:Fine Stack ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors