Molex 54167-0208

Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
$ 2.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54167-0208.

IHS

Datasheet5 pages6 years ago

HQonline

Molex

element14 APAC

Master Electronics

Inventory History

3 month trend:
+7.25%

CAD Models

Download Molex 54167-0208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2007-05-29
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Molex 0.5mmpitch20pDouble row female Board to Board, SlimStackseries, right angle, surface
Center Strip Receptacle 500μm 20-Pin 1.5mm 1.14mm 250nm Gold SMD P=0.5mm 7.6mm(L) × 6mm(H)
20 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
HIROSE ELECTRICDF12C-20DS-0.5V(81)
Conn Board to Board RCP 20 POS 0.5mm Solder ST SMD Embossed T/R
SlimStack 0.40mm Pitch BTB Receptacle SMD Dual Row Vertical 0.70mm Stacking Height 20 Circuits

Descriptions

Descriptions of Molex 54167-0208 provided by its distributors.

Board Connector, 20 Contact(S), 2 Row(S), Female, Straight, 0.02 Inch Pitch, Surface Mount
Molex 0.5mmpitch20pDouble row female Board to Board, SlimStackseries, right angle, surface
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 3.00 and 4.00mm Stacking Heights, Lower Circuit Size Version, Black, 20 Circuits
MEZZANINE CONN, RCPT, 20POS, 2ROW, 0.5MM; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5mm; No. of Rows:2Rows; No. of Contacts:20Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Receptacle RoHS Compliant: Yes

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541670208
  • 541670208