TE Connectivity / AMP 2-2213767-7

Pushbutton Alchoswitch AV19, Spl 5A Move Ring Led Red 24V, Anti-vandal Series
$ 13.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2213767-7.

IHS

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2-2213767-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K Components8168SHZQE2
Pushbutton Switch, SPDT, On-(on), Alternate, 6A, 28VDC, Solder Terminal, Panel Mount
C&K Components8161J86ZQE223
Pushbutton Switch, SPDT, On-on, Latched, 6A, 28VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsELUMEETHQ3C12
Pushbutton Switch, SPDT, Latched, 0.25A, 50VDC, Solder Terminal, Through Hole-right Angle
NKK SwitchesLP0115CMKW01A
SWITCH, P/B, SPDT, ON-(ON),RND, SNAP-IN MNT, NON-ILLUM, BLK CAP W/WINDOW,3A,125VAC, QC
NKK SwitchesUB15KKW015C-CC
SWITCH, P/B, SPDT, ON-(ON),SQUARE, SNAP-IN, RED LED, W/RED-RED CAP,5A,125VAC, SOLDER
NKK SwitchesHB15CKW01-5C-CB
Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-2213767-7 provided by its distributors.

PUSHBUTTON ALCHOSWITCH AV19, SPL 5A MOVE RING LED RED 24V, ANTI-VANDAL SERIES
SWITCH PUSHBUTTON SPDT 3A 250V
SPDT, On-off, 5A, Wire Terminal, Panel Mount
VANDAL RESISTANT SW, SPST, 3A, 250VAC
TE Connectivity AV1911E324Q04 押しボタンスイッチ
VANDAL RESISTANT SW, SPST, 3A, 250VAC; Contact Configuration: SPST; Actuator / Cap Colour: Natural; Product Range: AV19 Series; Switch Operation: Off-On; Illumination Colour: Red; Switch Terminals: Solder Lug; Contact Current Max: 3A; Contact Voltage AC Max: 250V; Operating Force: 2.5N; Contact Voltage DC Max: -; SVHC: Lead (15-Jan-2019); Contact Current AC Max: 3A; Contact Voltage AC Nom: 250V; Contact Voltage VAC: 250V; IP Rating: IP67; Panel Cutout Diameter: 19mm; Pushbutton Actuator Style: Flush; Pushbutton Switch Type: Anti-Vandal; Switch Mounting: Panel
AV19 SPL 3A MOVE RING LED RED 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Double Throw Flush | Pushbutton Switch | Part Number: AV1911E324Q04 | Internal Number: 2-2213767-7 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1911E324Q04