TE Connectivity / AMP 2-2176379-0

Fixed Resistor, Thin Film, 0.2W, 169ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
$ 0.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176379-0.

Electro Sonic

Datasheet7 pages7 years ago

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2-2176379-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.336
Stock
54,153
42,495
Authorized Distributors
6
6
Resistance
169 Ω
442 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
200 mW
200 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-09
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2025-04-21
LTD Date2025-04-28

Descriptions

Descriptions of TE Connectivity / AMP 2-2176379-0 provided by its distributors.

Fixed Resistor, Thin Film, 0.2W, 169ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
169¦¸ ¡À0.1% 200mW ¡À10ppm/¡æ 0805 2mm*1.25mm*650¦Ìm
RQ 0805 169R 0.1% 10PPM 5K RL Part Number: RQ73C2A169RBTD | Internal Number: 2-2176379-0 | TE Connectivity |
Res, 169R, 0.1%, 0.2W, 0805, Thin Film; Resistance:169Ohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Te Connectivity Holsworthy RQ73C2A169RBTD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RQ73C2A169RBTD