TE Connectivity / AMP 2-2176251-2

Fixed Resistor, Thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176251-2.

IHS

Datasheet4 pages1 year ago

element14 APAC

Sager Electronics

CAD Models

Download TE Connectivity / AMP 2-2176251-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2010JK-0756RL
Res Thick Film 2010 56 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
TE Connectivity / AMP2-2176245-2
Fixed Resistor, Thick Film, 0.6W, 56ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
Yageo GroupRC2010JK-0751RL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 51Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-P08J560V
Res Thick Film 1206 56 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-12ZYJ560U
Res Thick Film 2010 56 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of TE Connectivity / AMP 2-2176251-2 provided by its distributors.

Fixed Resistor, Thick Film, 0.75W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res Anti-Surge Thick Film 2010 56 Ohm 5% 3/4W ±100ppm/°C Molded Emboss T/R
Avnet Japan
56 Ω, Thick Film, General Purpose Resistor Resistor, 5 %, 2 Termination, 2010, Taped & Reeled, Resistance Class Up to 1kΩ, .75 W, Neohm CRGS
RES, 56R, 5%, 2010, THICK FILM; Resistor Case Style:2010 [5025 Metric]; Resistance:56ohm; Product Range:CRGS Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:750mW; Resistance Tolerance:± 5%; RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS2010J56R