Panasonic ERJ-P08J560V

Res Thick Film 1206 56 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P08J560V.

Panasonic

Datasheet8 pages11 years ago

Farnell

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-2.64%

CAD Models

Download Panasonic ERJ-P08J560V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-8GEYJ560V
Res Thick Film 1206 56 Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 56 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 56 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 56ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 56 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-P08J560V provided by its distributors.

Res Thick Film 1206 56 Ohm 5% 0.33W ±200ppm/°C Molded SMD Punched Carrier T/R
ERJ FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±5% ±200ppm/C 56Ohm 0.667W 2/3W
ANTI-SURGE THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.66W, 56ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJP08J560V
Anti-Surge High Power Thick Film Chip Resistor, 56 ½, 5 %, 0.66 W
Panasonic SCT
Anti-Surge Chip Resistor, 1206 56ohm, 7 inch reel
Panasonic ERJP08J560V - Small & High Power Chip Resistors
RES, 56R, 5%, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 56ohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance Tolerance: ± 5%; T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP08J560V