TE Connectivity / AMP 2-2176245-7

Res Thick Film 1206 150 Ohm 5% 0.6W ±100ppm/°C Pad SMD T/R
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176245-7.

element14 APAC

Datasheet6 pages10 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-43.15%

CAD Models

Download TE Connectivity / AMP 2-2176245-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC2010JK-07150RL
Res Thick Film 2010 150 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRGH1206J150R
Res Thick Film 1206 150 Ohm 5% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
TE Connectivity / AMP2-2176244-7
Res Anti-Surge Thick Film 0805 150 Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
Yageo GroupRC1210JR-07150RL
500mW Thick Film Resistors 200V ±100ppm/℃ ±5% 150Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010JK-07160RL
Res Thick Film 2010 160 Ohm 5% 0.75W(3/4W) ±100ppm/C Molded SMD Embossed T/R
PanasonicERJ-12ZYJ151U
Res Thick Film 2010 150 Ohm 5% 0.75W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176245-7 provided by its distributors.

Res Thick Film 1206 150 Ohm 5% 0.6W ±100ppm/°C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 150ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
CRGS Neohm 1206 1206 (3216Metric) Chip Resistor ±5% ±100ppm/C 150Ohms 0.6W
TE CONNECTIVITY CRGS1206J150R SMD Chip Resistor, Anti-Surge, 150 ohm, 200 V, 1206 [3216 Metric], 600 mW,5%, CRGS Series
TE Connectivity 2-2176245-7 Fixed Resistor Thick Film 0.6W 150ohm 200V 5%
Thick Film Resistors - SMD CRGS1206 5% 150R
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 1206, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 150 Ω, Neohm CRGS
Special Order: CRGS1206 5% 150R Resistance Value: 150 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 Surface Mount Resistor | 150 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS1206J150R | Internal Number: 2-2176245-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS1206J150R