TE Connectivity / AMP 2-2176244-7

Res Anti-Surge Thick Film 0805 150 Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176244-7.

IHS

Datasheet4 pages1 year ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 2-2176244-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0805JR-07150RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 150Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0805JR-07150RL
Res Thick Film 0805 150 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRGH0805J150R
Fixed Resistor, Thick Film, 0.33W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805JR-13150RL
RC Series 0805 0.125 W 150 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-P06J151V
Res Thick Film 0805 150 Ohm 5% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Anti-Sulfured Thick Film 0805 150 Ohm 5% 1/8W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of TE Connectivity / AMP 2-2176244-7 provided by its distributors.

Res Anti-Surge Thick Film 0805 150 Ohm 5% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 150ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD CRGS0805 5% 150R
Surface Mount Resistors, General Purpose Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 150 Ω, Neohm CRGS
Special Order: CRGS0805 5% 150R Resistance Value: 150 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 150 Ω Thick Film General Purpose Resistor 5 % | Part Number: CRGS0805J150R | Internal Number: 2-2176244-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGS0805J150R